text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN4525GTA

N-Channel 250 V 8.5 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZVN4525GTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 8.5Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 3.65nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
3,000
$0.32
5,000
$0.315
10,000+
$0.31
Product Variant Information section