text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN10A08GTA

N-Channel 100 V 0.25 Ohm Power MOSFET Surface Mount -SOT-223-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Diodes Incorporated ZXMN10A08GTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 7.7nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
15,000+
$0.265
Product Variant Information section