text.skipToContent text.skipToNavigation

Manufacturer Part #

ADP360120W3

Automotive-grade ACEPACK DRIVE power module sixpack 1200V 2.55mOhm SiC MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ADP360120W3 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 6
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 379A
Input Capacitance: 28.07nF
Power Dissipation: 704W
Operating Temp Range: 175°C
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$900.00
USD
Quantity
Unit Price
1
$900.00
2
$886.88
3
$879.30
4
$873.95
5+
$857.15
Product Variant Information section