text.skipToContent text.skipToNavigation

Manufacturer Part #

IMBG120R220M1HXTMA1

CoolSiC Series N-Channel 1200 V 13A 294mOhm 9.4 nC 83W SiC MOSFET PG-TO263-7-12

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMBG120R220M1HXTMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 13A
Input Capacitance: 312pF
Power Dissipation: 83W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,340.00
USD
Quantity
Unit Price
1,000
$2.34
2,000
$2.33
3,000+
$2.31
Product Variant Information section