text.skipToContent text.skipToNavigation

Manufacturer Part #

IMT65R260M1HXUMA1

IMT65 Series 650V 20A 81W 346mOhm Silicon Carbide MOSFET PG-HSOF-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2340
Product Specification Section
Infineon IMT65R260M1HXUMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 5A
Input Capacitance: 201pF
Power Dissipation: 81W
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,880.00
USD
Quantity
Unit Price
2,000
$1.44
4,000+
$1.42