text.skipToContent text.skipToNavigation

Manufacturer Part #

00371106

Apalis iMX8 Series QuadMax SoC 32 GB Flash 4 GB RAM 1.6 GHz System on Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Toradex 00371106 - Technical Attributes
Attributes Table
Frequency Range: 1.6GHz
Supply Voltage: 3.135V to 3.465V
InterfaceType / Connectivity: HDMI/LCD/LVDS/MIPI-DSI
Installed RAM: 4GB
Maximum RAM Capacity: 4GB
Memory Type: DDR4
Processor Type: ARM Cortex A72 / ARM Cortex A53 / ARM Cortex M4F
Package Style:  Module
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$643.12
USD
Quantity
Unit Price
1+
$643.12
Product Variant Information section