text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ084S3LG03

8.4" SVGA (800 x 600) 330 nits LVDS Landscape RGB24 LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sharp LQ084S3LG03 - Technical Attributes
Attributes Table
Diagonal Size: 8.4in
Resolution: 800 x 600
Backlight: LED
Orientation: Landscape
Resolution Type: SVGA
Viewing Angle: 80°
Operating Temp Range: -30°C to +75°C
Aspect Ratio: 4:3
Brightness: 330cd/m2
Active Area: 170.4 x 127.8 mm
Interface Type: LIN
Response Time: 35ms
Features & Applications

The LQ084S3LG03 is a part of LQ084 series LED display. It has an operating temperature ranging from -30°C to +75°C.

Features:

  • Active Area:  170.4 x 127.8 mm 
  • Backlight System: 2 x 6 LED 
  • Brightness:  350 nits 
  • Contrast Ratio:  450:1 
  • Diagonal Size:  8.4-inch (21.3 cm) 
  • Display Mode:  Normally White  
  • Interface  LVDS: 16 M colors (8 bits/color) 
  • Outline Dimensions:  199.5 x 154.0 x 11.6 mm 
  • Pixel Format:  800 x 600  
  • Storage Temperature Range:  -30°C to +75°C 
  • Type:  SVGA
Pricing Section
Global Stock:
0
USA:
0
1,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,951.60
USD
Quantity
Unit Price
10+
$195.16
Product Variant Information section