Manufacturer Part #
L1MX-307012V500000
LUXEON MX Warm-white 12V 3000K 5 step 70 CRI
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
Lumileds L1MX-307012V500000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1MX-307012V500000 - Technical Attributes
Attributes Table
| Application: | High Bay/Industrial Lighting/Low Bay/Outdoor/Streetlight |
| Family: | LUXEON MX |
| Type of White: | Warm |
| Color: | White |
| CRI: | 70 |
| CCT: | 3000K |
| SDCM: | 5 |
| Flux: | 1161lm |
| Test Current: | 700mA |
| Forward (Drive) Current: | 1500mA |
| Forward Voltage: | 12V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$3.82
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount