Manufacturer Part #
L128-4080SA35A00G1
Mid-Power LEDs - White 4000 K 80-CRI, LUXEON 2835 Commercial (0G1)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:16000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L128-4080SA35A00G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-4080SA35A00G1 - Technical Attributes
Attributes Table
| Application: | Panel Light/Troffer |
| Family: | 2835 |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 4000K |
| Flux: | 32.5lm |
| Test Current: | 65mA |
| Forward (Drive) Current: | 300mA |
| Forward Voltage: | 2.78V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
16,000
$0.0047
48,000
$0.0046
64,000
$0.0045
160,000
$0.0044
240,000+
$0.0043
Product Variant Information section
Available Packaging
- Reel Qty: 480,000+ / Unit Price: $0.0047 / Stock: 0 Qty: 16,000+$0.0047 Stock: 0
- ReelSelected Variant Qty: 480,000+ / Unit Price: $0.0047 / Stock: 0 Qty: 16,000+$0.0047 Stock: 0
- Reel Qty: 16,000+ / Unit Price: $0.0047 / Stock: 592,000 Qty: 16,000+$0.0047 Stock: 592,000
- Reel Qty: 16,000+ / Unit Price: $0.0047 / Stock: 640,000 Qty: 16,000+$0.0047 Stock: 640,000
- Reel Qty: 32,000+ / Unit Price: $0.0047 / Stock: 0 Qty: 16,000+$0.0047 Stock: 0
- Reel Qty: 16,000+ / Unit Price: $0.0047 / Stock: 0 Qty: 16,000+$0.0047 Stock: 0
Package Qty:
16000 per Reel
Mounting Method:
Surface Mount