text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-50HGCA3500000

2835 CrispColor 5000K 50 Lumens 90 CRI 240 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Lumileds L128-50HGCA3500000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Cool
Color: White
CRI: 90
CCT: 5000K
Flux: 50lm
Test Current: 120A
Forward (Drive) Current: 240A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
92,000
Singapore:
92,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$183.60
USD
Quantity
Unit Price
4,000
$0.0459
12,000
$0.0447
16,000
$0.0444
40,000
$0.0435
60,000+
$0.0426
Product Variant Information section