text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-50901205F1300

LUXEON COB 1205

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-50901205F1300 - Technical Attributes
Attributes Table
Application: Downlight/Flood & Area Lighting/High Bay/Low Bay/Spotlight/Track Light
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 5000K
Typical Flux: 2914lm
Efficacy-Typ: 140lm/W
Viewing Angle: 115°
Test Current: 600mA
Forward Voltage: 34.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$2,436.00
USD
Quantity
Unit Price
100
$4.19
200
$4.15
300
$4.13
400
$4.11
500+
$4.06
Product Variant Information section