Manufacturer Part #
CA13362_STRADA-SQ-VSM
STRADA-SQ Series 25 x 25 mm 151° Beam Angle XT-E LED Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CA13362_STRADA-SQ-VSM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA13362_STRADA-SQ-VSM - Technical Attributes
Attributes Table
| Beam Angle: | 151° |
| Lens Shape: | Square |
| Diameter: | 25mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$1.92
25
$1.89
50
$1.87
125
$1.84
250+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
98 per Tray