Manufacturer Part #
74AHC02PW,118
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AHC02PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHC02PW,118 - Technical Attributes
Attributes Table
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74AHC02PW,118 is a high-speed Si-gate CMOS Quad 2-input NOR Gate, available in surface mount TSSOP-14 package.
This device is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A and provides a quad 2-input NOR function.
Features:
- Balanced propagation delays
- All inputs have a Schmitt-trigger action
- Inputs accept voltages higher than VCC
- Input levels:
- For 74AHC02: CMOS level
- ESD protection:
- HBM EIA/JESD22-A114E exceeds 2000 V
- MM EIA/JESD22-A115-A exceeds 200 V
- CDM EIA/JESD22-C101C exceeds 1000 V
- Multiple package options
- Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.225
5,000
$0.22
7,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount