Manufacturer Part #
74HC132D,653
74HC Series 6 V Surface Mount Quad 2-Input NAND Schmitt Trigger -SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Nexperia 74HC132D,653 - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Schmidt Trigger |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2V to 6V |
| Power Dissipation: | 0.5W |
| Propagation Delay: | 10ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 8 |
| No of Outputs: | Quad |
| High Level Output Current: | -5.2mA |
| Low Level Output Current: | 5.2mA |
| No of Pins: | 14 |
| Quiescent Current: | 2µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74HC132D,653 is a high-speed Si-gate CMOS quad 2-input NAND schmitt trigger, are pin compatible with low power Schottky TTL (LSTTL). Its core supply voltage ranges from 2.0 V to 6.0 V.
Features:
- Automotive product qualification AEC-Q100 (Grade 1)
- ESD protection:
- MIL-STD-883, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
- Multiple package options
Applications:
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount