text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G74DP,125

74LVC Series 5.5 V SMT Single D-Type Flip-Flop; Postive Edge Trigger - TSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Nexperia 74LVC1G74DP,125 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: Differential
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G74DP is a single positive edge triggered D-type flip-flop with individual data (D) inputs, clock (CP) inputs, set (SD) and reset (RD) inputs, and complementary Q and Q outputs.

This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing damaging backflow current through the device when it is powered down.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant inputs for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ±24 mA output drive (VCC = 3.0 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40 ? to +85 ? and -40 ? to +125 ?

Pricing Section
Global Stock:
153,000
Singapore:
153,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34
Product Variant Information section