text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC373APW,118

74LVC Series 3.6 V SMT Octal D-Type Transparent Latch - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC373APW,118 - Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74LVC373APW,118 is a part of 74LVC series logic gate. It has an ambient temperature ranging from - 40 °C to + 125°C and is available in TSSOP-20 package.

The 74LVC373A is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

Features:

  •  5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • High-impedance outputs when VCC = 0 V
  • Complies with JEDEC standard no. 8-1 A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 °C and -40 to +125 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,410.00
USD
Quantity
Unit Price
2,500
$0.192
5,000
$0.19
7,500
$0.188
10,000+
$0.187
Product Variant Information section