Manufacturer Part #
74VHC157MTCX
74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 74VHC157MTCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74VHC157MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Multiplexer |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 2V to 5.5V |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74VHC157MTCX is an Advanced high speed CMOS Quad 2-Channel Multiplexer, fabricated with silicon gate CMOS technology. Available in TSSOP-16 package.
This device can be used to interface 5 V to 3 V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features:
- High Speed tPD = 4.1 ns (typ) at VCC = 5 V
- Low power dissipation ICC = 4 µA (max) at TA = 25°C
- High noise immunity VNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs
- Low noise VOLP = 0.8 V (max)
- Pin and function compatible with 74HC157
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.23
10,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount