text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC541D,118

74VHC Series 5.5 V Surface Mount 3-State Octal Buffer Line Driver - SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Nexperia 74VHC541D,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,280.00
USD
Quantity
Unit Price
2,000+
$1.14
Product Variant Information section