Manufacturer Part #
74VHCT244AMTCX
74VHCT Series High Speed Octal Buffer/Line Driver w/ 3-STATE Output - TSSOP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
onsemi 74VHCT244AMTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 2 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74VHCT244A Series is a advanced high speed CMOS octal bus transceiver fabricated with silicon gate CMOS technology.
It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up
Features:
- High Speed tPD = 5.9 ns (typ) at VCC = 5 V
- Power down protection is provided on inputs and outputs
- Low power dissipation ICC = 4 µA (max) @ TA = 25°C
- Pin and function compatible with 74HCT244
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount