text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G11W6-7

74LVC Series 5.5 V Surface Mount Single 3 Input Positive AND Gate - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Diodes Incorporated 74LVC1G11W6-7 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
24 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,255.20
USD
Quantity
Unit Price
3,000
$0.0543
9,000
$0.053
15,000
$0.0523
30,000
$0.0515
60,000+
$0.0502
Product Variant Information section