Manufacturer Part #
AS4C256M16D3C-12BCN
AS4C256M16D3B Series 4 Gb (256 M x 16) 1.5 V 800 MHz DDR3 SDRAM - FBGA-96 C REV
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:209 per Tray Package Style:FBGA-96 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS4C256M16D3C-12BCN - Technical Attributes
Attributes Table
| Memory Type: | SDRAM |
| Memory Density: | 4Gb |
| Configuration: | 256M x 16 |
| Supply Voltage-Nom: | 1.425V to 1.575V |
| CAS Latency: | 11 |
| Number of Words: | 256 M |
| Word Length: | 16b |
| Access Time-Max: | 20ns |
| Interface Type: | Parallel |
| Operating Temp Range: | 0°C to 95°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | FBGA-96 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,090+
$8.90
Product Variant Information section
Available Packaging
Package Qty:
209 per Tray
Package Style:
FBGA-96
Mounting Method:
Surface Mount