text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M32SA-6TCN

SDRAM Memory IC 128Mb (4M x 32) Parallel 166MHz 5.4ns 86-TSOP II

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Alliance Memory AS4C4M32SA-6TCN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 128Mb
Configuration: Parallel
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 2ns
Speed Grade: 166MHz
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-86
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,713
USA:
1,713
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
93
Multiple Of:
108
Total
$1,052.76
USD
Quantity
Unit Price
108+
$11.32
Product Variant Information section