text.skipToContent text.skipToNavigation
Product Specification Section
Kingston D2516ECMDXGJD-U - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 4Gb
Configuration: 256 M x 16
Supply Voltage-Nom: 1.5V to 1.35V
Number of Words: 16
Word Length: 16b
Operating Temp Range: 0°C to 95°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
209
Multiple Of:
209
Total
$6,800.86
USD
Quantity
Unit Price
1
$34.17
3
$33.63
5
$33.39
10
$33.06
20+
$32.54