text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC02B-I/SN

24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Microchip 24LC02B-I/SN - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The 24AA02/24LC02B (24XX02*) is a 2 Kbit Electrically Erasable PROM. The device is organized as one block of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 V, with standby and active currents of only 1 μA and 1 mA, respectively.

The 24XX02 also has a page write capability for up to 8 bytes of data. The 24XX02 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages and is also available in the 5-lead SOT-23 package.

Features:

  • Single supply with operation down to 2.5 V for 24LC02B devices
  • Low-power CMOS technology
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • Page write time 3 ms, typical
  • More than 1 million erase/write cycles
  • Data retention >200 years
    Pricing Section
    Global Stock:
    552
    USA:
    552
    20,400
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    6 Weeks
    Minimum Order:
    125
    Multiple Of:
    1
    Total
    $22.00
    USD
    Quantity
    Unit Price
    125
    $0.176
    250
    $0.173
    500
    $0.171
    1,500
    $0.167
    3,000+
    $0.162
    Product Variant Information section