Manufacturer Part #
M24C16-FMH6TG
EEPROM Memory IC 16Kb (2K x 8) I²C 400kHz 900ns 5-UFDFPN (1.7x1.4)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:UFDFPN-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
STMicroelectronics M24C16-FMH6TG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C16-FMH6TG - Technical Attributes
Attributes Table
| Memory Density: | 16kb |
| Memory Organization: | 2 K x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Data Retention: | 200 yr |
| Interface Type: | I2C |
| Access Time-Max: | 900ns |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 5 |
| Package Style: | UFDFPN-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UFDFPN-5
Mounting Method:
Surface Mount