25LC010AT-I/OT in Reel by Microchip | SPI Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC010AT-I/OT

25LC010A Series 1Kbit (128 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Microchip 25LC010AT-I/OT - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The 25LC010AT-I/OT is a Part of 245LC Series with 2.5 to 5.5 V 1 Kbit SPI Bus Serial EEPROM available in SOT-23-6 Package.

Features:

  • 10 MHz max. clock frequency
  • Low-power CMOS technology:
    • Max. Write Current: 5 mA at 5.5 V, 10 MHz
    • Read Current: 5 mA at 5.5 V, 10 MHz
    • Standby Current: 5 μA at 5.5 V
  • 128 x 8-bit organization
  • Write Page mode (up to 16 bytes)
  • Sequential Read
  • Self-timed Erase and Write cycles (5 ms max.)
  • Block Write protection:
  • Protect none, 1/4, 1/2 or all of array
  • Built-in Write protection:
    • Power-on/off data protection circuitry
    • Write enable latch
  • Write-protect pin
  • 10 MHz max. clock frequency
  • Low-power CMOS technology:
    • Max. Write Current: 5 mA at 5.5V, 10 MHz
    • Read Current: 5 mA at 5.5V, 10 MHz
    • Standby Current: 5 μA at 5.5V
  • 128 x 8-bit organization
  • Write Page mode (up to 16 bytes)
  • Sequential Read
  • Self-timed Erase and Write cycles (5 ms max.)
  • Block Write protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in Write protection:
  • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Temperature ranges supported:
    • Industrial(I) : -40 to 85°C
    • Automotive(E) -40 to 125°C
  • Pb-Free packages available
Read More...
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$462.00
USD
Quantity
Unit Price
3,000
$0.154
6,000
$0.152
9,000
$0.151
12,000
$0.15
15,000+
$0.148
Product Variant Information section