text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1019DV33-10VXIT

CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - SOIC-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1019DV33-10VXIT - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Number of Words: 128K
Word Length: 8b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 60mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  SOJ-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$2,197.50
USD
Quantity
Unit Price
750+
$2.93
Product Variant Information section