Manufacturer Part #
MX29LV640EBXEI-70G
MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TFBGA-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Tray Package Style:TFBGA-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX29LV640EBXEI-70G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX29LV640EBXEI-70G - Technical Attributes
Attributes Table
| Memory Density: | 64Mb |
| Memory Organization: | 8 M x 8 / 4 M x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Package Style: | TFBGA-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX29LV640EBXEI-70G is a 64 Mb single voltage bottom boot flash memory. It is available in 48 pin TSOP package.
Features:
- Fast access time: 70 ns
- Fast program time: 11 us/word (typical)
- Fast erase time: 0.5s/sector, 45s/chip (typical)
- Low active read current: 9 mA (typical) at 5 MHz
- Low standby current: 5 uA (typical)
- 2.7 to 3.6 volt for read, erase, and program operations
- Pinout and software compatible to single power supply Flash
- Data# Polling & Toggle bits provide detection of program and erase operation completion
- Provides a hardware method of detecting program and erase operation completion
- Provides a hardware method to reset the internal state machine to read mode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.96
15
$2.90
30
$2.87
100
$2.82
200+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
TFBGA-48
Mounting Method:
Surface Mount