text.skipToContent text.skipToNavigation

Manufacturer Part #

S29AL008J70TFI023

S29AL008J Series 8 Mb (1M x 8/512K x 16) 3.6 V Boot Sector Flash - TSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29AL008J70TFI023 - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1M x 8/512K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 1M
Word Length: 8b
Supply Current: 12mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,580.00
USD
Quantity
Unit Price
1,000
$1.58
2,000+
$1.56
Product Variant Information section