text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U4033EM1I-12G

MX25U4033 4 Mb Serial 1.8 V 80 Mhz (-40 to 85C) Flash Memory - SOIC -8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Macronix MX25U4033EM1I-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 4Mb
Memory Organization: 4 M x 1 / 2 M x 2 / 1 M x 4
Supply Voltage-Nom: 1.8V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1960
Multiple Of:
98
Total
$1,097.60
USD
Quantity
Unit Price
30
$0.62
75
$0.605
150
$0.595
400
$0.58
1,000+
$0.56
Product Variant Information section