text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U4033EZUI-12G

MX25U4033 4 Mb Serial 1.8 V 80 Mhz (-40 to 85C) Flash Memory - USON -8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U4033EZUI-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 1.8V
Temperature Grade: Industrial
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$328.30
USD
Quantity
Unit Price
490
$0.67
980+
$0.65
Product Variant Information section