text.skipToContent text.skipToNavigation

Manufacturer Part #

MX66U51235FME-13G

512Mb SPI FLASH 1.8V 75Mhz 16-pin SOIC (300 mil) Extended Temp

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX66U51235FME-13G - Technical Attributes
Attributes Table
Program Memory Type: Flash
InterfaceType / Connectivity: SPI
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 1.65V to 2V
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 16pF
NOR Serial Type: Multi I/O, Quad
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4840
Multiple Of:
44
Total
$984,165.60
USD
Quantity
Unit Price
44+
$203.34
Product Variant Information section