text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL512SAGMFIR10

GL-S Series 512 Mb 133 Mhz Surface Mount Flash - Nor Memory IC - SOIC-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
Infineon Technologies S25FL512SAGMFIR10 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$2,140.80
USD
Quantity
Unit Price
240+
$8.92
Product Variant Information section