text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12XS64CAE

16-bit MCU, S12X core, 64KB Flash, 40MHz, -40/+85degC, QFP 64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S12XS64CAE - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12X
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 40MHz
No of I/O Lines: 44
InterfaceType / Connectivity: CAN/SCI/SPI
Peripherals: Analog Comparators/CAN/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 1
Supply Voltage: 3.15V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The MC9S12XS64CAE of S12XS family 16-bit microcontroller operating at a 40 MHz frequency is a compatible, reduced version of the S12XE family. S12XS family delivers 32-bit performance with all the advantages and efficiencies of a 16-bit MCU while retaining the low cost, power consumption, EMC and code-size efficiency advantages.

It incorporates 64 Kbytes of flash memory and 4 Kbytes of RAM memory. It includes MSCAN, SPI, two SCIs, an 8-channel 24-bit periodic interrupt timer, 8-channel 16-bit Timer, 8-channel PWM and up to 8- channel 12-bit ATD converter.

Features:

  • 16-bit HCS12X CPU
  • 64 Kbytes of Flash memory and 4 Kbytes of RAM
  • INT (interrupt module)
  • MMC (module mapping control)
  • 1 x 12-bit A/D converters
  • CRG (clock and reset generation)
  • Serial Peripheral Interface Module (SPI)
  • On-Chip Voltage Regulator
  • Low-power wake-up timer (API)
  • 40MHz maximum CPU bus frequency
  • Wide single Supply Voltage range 3.135 V to 5.5 V at full performance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$7,360.00
USD
Quantity
Unit Price
800+
$9.20
Product Variant Information section