text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ512GL406-I/MR

16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 64-pin

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Microchip PIC24FJ512GL406-I/MR - Technical Attributes
Attributes Table
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 54
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: DMA/LCD/PWM
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$739.20
USD
Quantity
Unit Price
1
$3.25
20
$3.17
50
$3.14
200
$3.08
500+
$2.99
Product Variant Information section