text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ64GP205-I/M4

16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, XLP, 48-pin UQFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ64GP205-I/M4 - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 39
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
Package Style:  UQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,586
Factory Lead Time:
6 Weeks
Minimum Order:
427
Multiple Of:
61
Total
$789.95
USD
Quantity
Unit Price
10
$1.97
25
$1.94
50
$1.92
125
$1.89
250+
$1.85
Product Variant Information section