text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C6244AZI-S4D62

ARM Cortex-M0+/M4F IC 32-Bit Dual-Core 100MHz, 150MHz 256KB FLASH 64-TQFP(10x10)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C6244AZI-S4D62 - Technical Attributes
Attributes Table
Family Name: PSoC® 6
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128MB
Speed: 150MHz
No of I/O Lines: 54
InterfaceType / Connectivity: CANbus/FIFO/I2C/LINbus/QSPI/SPI/UART/USART
Peripherals: Brown-out Detect/CapSense/LCD/POR/PWM/Watchdog
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
320
Multiple Of:
320
Total
$921.60
USD
Quantity
Unit Price
320+
$2.88
Product Variant Information section