text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1756FBD80K

Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
NXP LPC1756FBD80K - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 100MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/IrDA/I2C/Microwire/SPI/UART/USB
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,083
USA:
2,083
38,080
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.72
USD
Quantity
Unit Price
4
$6.43
15
$6.35
25
$6.32
50
$6.28
100+
$6.20
Product Variant Information section