text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1774FBD208,551

LPC17xx Series 512 kB Flash 96 kB RAM SMT 32-Bit-Microcontroller - LQFP-208

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1774FBD208,551 - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 100MHz
No of I/O Lines: 165
InterfaceType / Connectivity: I2C/I2S/SPI/SSP/UART/USB
Peripherals: I2C/I2S/On-Chip-ADC/PWM/SPI/SSP/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-208
Mounting Method: Surface Mount
Features & Applications

The LPC1774FBD208,551 is a Cortex-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 120 MHz.

Features:

  • Functional replacement for LPC23xx and 24xx family devices
  • ARM Cortex-M3 processor, running at frequencies of up to 120 MHz
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller
  • Multilayer AHB matrix interconnect provides a separate bus for each AHB master
  • Split APB bus allows for higher throughput
  • Cortex-M3 system tick timer, including an external clock input option
  • Standard JTAG test/debug interface, Serial Wire Debug and Serial WireTrace Port
  • Non-maskable Interrupt (NMI) input
  • 128 kB on-chip flash program memory
  • 40 kB on-chip SRAM
  • 2 kB on-chip EEPROM
  • In-System Programming (ISP) and In-Application Programming (IAP) capabilities
  • External Memory Controller (EMC)
  • Eight channel General Purpose DMA controller (GPDMA)
  • Three enhanced I2C-bus interfaces
  • I2S (Inter-IC Sound) interface for digital audio input or output
  • Up to 165 General Purpose I/O (GPIO) pins
  • Two external interrupt inputs configurable as edge/level sensitive
  • Four general purpose timers/counters
  • 12-bit Analog-to-Digital Converter (ADC) with conversion rates up to 400 kHz
  • 10-bit Digital-to-Analog Converter (DAC)
  • Four reduced power modes: Sleep, Deep-sleep, Power-down, and Deep power-down
  • On-chip crystal oscillator with an operating range of 1 MHz to 25 MHz
  • 12 MHz Internal RC oscillator (IRC) trimmed to 1% accuracy
  • Unique device serial number for identification purposes
  • Single 3.3 V power supply (2.4 V to 3.6 V)

Applications:

  • eMetering
  • Lighting
  • Industrial networking
  • Alarm systems
  • White goods

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
144
Multiple Of:
36
Total
$1,614.24
USD
Quantity
Unit Price
36+
$11.21
Product Variant Information section