text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1778FBD144K

32-bit ARM Cortex-M3 microcontroller; up to 512 kB flash and 96 kB SRAM; USB

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
NXP LPC1778FBD144K - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 120MHz
No of I/O Lines: 109
InterfaceType / Connectivity: CANbus/Ethernet/I2C/SPI/SSI/SSP/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/Motor Control PWM
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$3,258.00
USD
Quantity
Unit Price
300+
$10.86
Product Variant Information section