Manufacturer Part #
LPC18S57JBD208E
LPC18xx Series 1 MB Flash 136 kB RAM 180 MHz 32-Bit-Microcontroller - LQFP-208
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Tray Package Style:LQFP-208 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC18S57JBD208E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC18S57JBD208E - Technical Attributes
Attributes Table
| Family Name: | LPC18xx |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 136kB |
| Speed: | 180MHz |
| No of I/O Lines: | 142 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
| Peripherals: | Watchdog |
| Number Of Timers: | 6 |
| Supply Voltage: | 2.4V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-208 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
36+
$11.34
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray
Package Style:
LQFP-208
Mounting Method:
Surface Mount