text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC3240FET296/01K

ARM926EJ-S, 256kB SRAM,USB, High-speed OTG,, NAND flash controller,256p TFBGA

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
NXP LPC3240FET296/01K - Technical Attributes
Attributes Table
Family Name: LPC3000
Core Processor: ARM9
Program Memory Type: ROMLess
RAM Size: 256kB
Speed: 266MHz
No of I/O Lines: 51
InterfaceType / Connectivity: Ethernet/IrDA/I2C/SPI/SSI/SSP/UART
Peripherals: DMA/I2S/Motor Control PWM/PWM
Number Of Timers: 6
Supply Voltage: 0.9V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx12-bit
Package Style:  TFBGA-296
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,890
USA:
1,890
3,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
630
Multiple Of:
630
Total
$5,739.30
USD
Quantity
Unit Price
630+
$9.11
Product Variant Information section