Manufacturer Part #
MKE06Z64VQH4
Kinetis KE06 Series 64 kB Flash 8kB RAM SMT 32-Bit Microcontroller - LQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:420 per Bulk Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MKE06Z64VQH4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MKE06Z64VQH4 - Technical Attributes
Attributes Table
| Family Name: | Kinetis KE06 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 48MHz |
| No of I/O Lines: | 58 |
| InterfaceType / Connectivity: | CAN/I2C/SPI/UART/USART |
| Peripherals: | LVD/PWM/Watchdog |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx6-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
420+
$2.66
Product Variant Information section
Available Packaging
Package Qty:
420 per Bulk
Package Style:
LQFP-64
Mounting Method:
Surface Mount