text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C551KET6

STM32C5 Series 512 kb Flash 128 kB RAM 144 MHz 32-bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
STMicroelectronics STM32C551KET6 - Technical Attributes
Attributes Table
Family Name: STM32C5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 144MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART/USB
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
150
Multiple Of:
1500
Total
$157.50
USD
Quantity
Unit Price
1,500+
$1.05
Product Variant Information section