Manufacturer Part #
STM32F303VCT6
STM32F Series 256 kB Flash 40 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:540 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
STMicroelectronics STM32F303VCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F303VCT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 40kB |
| Speed: | 72MHz |
| No of I/O Lines: | 87 |
| InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB |
| Peripherals: | DMA/I2S/POR/PWM/Watchdog |
| Number Of Timers: | 10 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 4-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,240
USA:
3,240
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
540+
$4.29
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 540+ / Unit Price: $4.29 / Stock: 3,240 Qty: 540+$4.29 Stock: 3,240
- Tray Qty: 90+ / Unit Price: $4.59 / Stock: 0 Qty: 5+$4.59 Stock: 0
- Tray Qty: 540+ / Unit Price: $4.29 / Stock: 0 Qty: 540+$4.29 Stock: 0
- Tray Qty: 5+ / Unit Price: $4.59 / Stock: 37,422 Qty: 5+$4.59 Stock: 37,422
Package Qty:
540 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount