text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89S51-24JU

AT89S Series 4 KB Flash 128 B SRAM 24 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Microchip AT89S51-24JU - Technical Attributes
Attributes Table
Family Name: AT89S
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 128B
Speed: 24MHz
No of I/O Lines: 32
InterfaceType / Connectivity: UART/USART
Peripherals: Watchdog
Number Of Timers: 2
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT89S51-24JU 8-bit
Pricing Section
Global Stock:
1,078
USA:
1,078
3,447
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$22.45
USD
Quantity
Unit Price
5
$4.49
20
$4.38
30
$4.35
75
$4.28
125+
$4.19
Product Variant Information section