Manufacturer Part #
MC9S08PL16SCTG
MC9S08 Series 16 KB Flash 1 KB SRAM 8-Bit Microcontroller - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tray Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC9S08PL16SCTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC9S08PL16SCTG - Technical Attributes
Attributes Table
| Family Name: | S08 |
| Core Processor: | S08 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 1kB |
| Speed: | 20MHz |
| No of I/O Lines: | 14 |
| InterfaceType / Connectivity: | LINbus/SCI/UART/USART |
| Peripherals: | LVD/POR/PWM |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$0.695
75
$0.68
150
$0.665
300
$0.655
750+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSSOP-16
Mounting Method:
Surface Mount