text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12C509AT-04/SM

PIC12C Series 1.5 KB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12C509AT-04/SM - Technical Attributes
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 1.5kB
RAM Size: 41B
Speed: 4MHz
No of I/O Lines: 5
Peripherals: POR/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,100
Factory Lead Time:
4 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$3,129.00
USD
Quantity
Unit Price
2,100+
$1.49
Product Variant Information section