text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C505-04/SL

PIC16C Series 1.5 KB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Microchip PIC16C505-04/SL - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 1.5kB
RAM Size: 72B
Speed: 4MHz
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers.The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 33 single word instructions) CMOS ROM-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into a 14-pin package. Easily adapted for applications ranging from personal care appliances and security systems to low power remote transmitters/receivers.The PIC16C505-04/SL 8-bit Microcontroller has   1.5 K Flashin 14-Pin SOIC package. This device is Industrial temperature (-40°C to +85°C) and lead free.

PIC16C505-04/SL is part of the PIC16C5XX Series family with  a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 14 pin in SOIC package. This device is lead free.

Features:

  • High-Performance RISC CPU:
    • Only 33 single word instructions to learn
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
  • Peripheral Features:
    • 11 I/O pins with individual direction control
    • 1 input pin
    • High current sink/source for direct LED drive
    • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Special Microcontroller Features:
  • In-Circuit Serial Programming (ICSP™)
    • Power-on Reset (POR)
    • Device Reset Timer (DRT)
    • Watchdog Timer (WDT) with dedicated on-chip RC oscillator for reliable operation
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM technology
    • Fully static design
    • Wide operating voltage range (2.5 V to 5.5 V)
Pricing Section
Global Stock:
6,286
USA:
6,286
28,921
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.20
USD
Quantity
Unit Price
10
$1.82
25
$1.79
50
$1.78
150
$1.75
300+
$1.71
Product Variant Information section