PIC16C73B-20/SP in Tube by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC16C73B-20/SP

PIC16 Series 192 B RAM 4 K x 14 Bit EPROM 8-Bit CMOS Microcontroller - SPDIP-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2231
Product Specification Section
Microchip PIC16C73B-20/SP - Caractéristiques techniques
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 7kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 5-chx8-bit
Watchdog Timers: 1
Style d'emballage :  SPDIP-28
Méthode de montage : Through Hole
Fonctionnalités et applications
PIC16C73B-20/SP is part of the PIC16C7x Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 28 pin in SPDIP package. This device is lead free.
 
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices.

The PIC16C73B features 5 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART).

Features:

  • Microcontroller Core Features:
    • High-performance RISC CPU
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches, which are two cycle
    • Operating speed:
      •  DC - 20 MHz clock input
      •  DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM technology
    • Fully static design
    • Wide operating voltage range: 2.5 V to 5.5 V
    • High Sink/Source Current 25/25 mA

To learn more about the PIC16C7x series product , Click Here

Voir plus...
Pricing Section
Stock global :
132
États-Unis:
132
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1
Multiples de :
1
Total 
6,34 $
USD
Quantité
Prix unitaire
1
$6.34
5
$6.28
20
$6.20
40
$6.16
100+
$6.07
Product Variant Information section